+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM81660

Tip: butt splice; non-insulated; copper; 25mm2; tinned; crimped


Manufacturer: BM GROUP

Manufacturer part number:
BM81660
TME Symbol:
BM81660

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
25mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
4AWG
Connectors application
for copper cables
Gross weight17.792 g
Certificates
EAN code8013629816602
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM81660
85 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs