+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM817/FUSE-13A

Fuse; 13A; 240V


Manufacturer: BRYMEN

Manufacturer part number:
BM817/FUSE-13A
TME Symbol:
BM817/FUSE-13A

Specification

Manufacturer
BRYMEN
Type of test accessories
fuse
Current rating
13A
Rated voltage
0.24kV
Related items
BM817
Gross weight2.4 g

WATCH VIDEO

See other products in this category: Accessories - Others BRYMEN,
*
BM817/FUSE-13A
0 in TME stock
Net price for quantities from 1 pcs - 4.95 USDGross price for quantities from 1 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.