+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM81860

Tip: butt splice; non-insulated; copper; 50mm2; tinned; crimped


Manufacturer: BM GROUP

Manufacturer part number:
BM81860
TME Symbol:
BM81860

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
50mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
1/0AWG
Connectors application
for copper cables
Gross weight37.26 g
Certificates
EAN code8013629818606
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM81860
0 in TME stock
Net price for quantities from 10 pcs - 3.19 USDGross price for quantities from 10 pcs - 3.19 USD
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD
Net price for quantities from 1000 pcs - 2.48 USDGross price for quantities from 1000 pcs - 2.48 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcs