+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM829S

Digital multimeter; USB; LCD; (9999); Bargraph: 41segm.60x/s; 5x/s


Manufacturer: BRYMEN

Manufacturer part number:
BM829S
TME Symbol:
BM829

Specification

Manufacturer
BRYMEN
Type of meter
digital multimeter
Interface
USB
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, relative, resistance, temperature
Kind of display used
LCD
Display parameters
(9999)
Bargraph
41 segm. 60x/s
Sampling
5x/s
DC voltage measuring range
0.01...60mV/600mV/9.999V/99.99V/999.9V
DC voltage measuring accuracy
±(0.08% + 2 digit)
AC voltage measuring range
0.01...60mV/600mV/9.999V/99.99V/999.9V
AC voltage measuring accuracy
±(0.5% + 3 digit)
DC current measuring range
0.1...600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.2% + 4 digit)
AC current measuring range
0.1...600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(0.6% + 3 digit)
True effective value measurement
True RMS AC, True RMS AC+DC
Resistance measuring range
100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
10pF...60nF/0.6µF/6µF/60µF/600µF/6mF/25mF
Capacitance measuring accuracy
±(2%+ 3 digit)
Frequency measuring range
1mHz...15Hz/1kHz/10kHz/50kHz
Frequency measuring accuracy
±(0.04%+4 digit)
Temperature measuring range
-50...1000°C
Temperature measurement accuracy
±(0.3% + 2°C)
Resistance measuring accuracy
±(0.1%+3 digit)
Duty cycle factor
0...100%
Measures dBm
-11.76...54.25dBm
Diode test
0.4mA @2V
Continuity test
acoustic indication, 20Ω...300Ω
Pollution degree
2
Weight with battery
635g
Conform to the norm
CAT IV 1000V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Kind of output connector
USB A plug
Dimensions (W x H x D)
103x208x64.5mm
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • drop-like K-type probe with banana clips
  • holster
  • test leads
Measuring instrument features
  • auto and manual ranging
  • Autocheck function - automatic selection LoZ DCV, LoZ ACV, i Ω
  • automatic power-off
  • contactless voltage detector
  • CREST: logging of extreme values MAX, MIN and MAX-MIN of voltage and current impulses > 0,8ms
  • HOLD function
  • indicates incorrect connection of test leads
  • logging of MAX, MIN, AVG
  • MIN/MAX/MEDIUM function
  • two channel temperature measurement
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight855.9 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters BRYMEN,
*
BM829S
3 in TME stock
Net price for quantities from 1 pcs - 197.03 USDGross price for quantities from 1 pcs - 197.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.