+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM83160

Tip: butt splice; non-insulated; copper; 95mm2; tinned; crimped


Manufacturer: BM GROUP

Manufacturer part number:
BM83160
TME Symbol:
BM83160

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
95mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
3/0AWG
Connectors application
for copper cables
Gross weight84.17 g
Certificates
EAN code8013629831605
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM83160
13 in TME stock
Net price for quantities from 1 pcs - 5.85 USDGross price for quantities from 1 pcs - 5.85 USD
Net price for quantities from 10 pcs - 5.20 USDGross price for quantities from 10 pcs - 5.20 USD
Net price for quantities from 100 pcs - 4.55 USDGross price for quantities from 100 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs