+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM83360

Tip: butt splice; non-insulated; copper; 150mm2; tinned; crimped


Manufacturer: BM GROUP

Manufacturer part number:
BM83360
TME Symbol:
BM83360

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
150mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
300AWG
Connectors application
for copper cables
Gross weight144.4 g
Certificates
EAN code8013629833609
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM83360
6 in TME stock
Net price for quantities from 1 pcs - 9.12 USDGross price for quantities from 1 pcs - 9.12 USD
Net price for quantities from 10 pcs - 8.11 USDGross price for quantities from 10 pcs - 8.11 USD
Net price for quantities from 100 pcs - 7.08 USDGross price for quantities from 100 pcs - 7.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs