+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM83549

Tip: ring tube; M12; 240mm2; crimped; for cable; straight; tinned

Manufacturer: BM GROUP

Manufacturer part number:
BM83549
TME Symbol:
BM83549

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M12
Wire cross-section
240mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
500AWG
Ring inside diameter
13mm
Gross weight269.2 g
Certificates
EAN code8013629835498
See other products in this category: Non-insulated terminals BM GROUP,
*
BM83549
5 in TME stock
Net price for quantities from 1 pcs - 15.18 USDGross price for quantities from 1 pcs - 15.18 USD
Net price for quantities from 10 pcs - 13.58 USDGross price for quantities from 10 pcs - 13.58 USD
Net price for quantities from 100 pcs - 11.81 USDGross price for quantities from 100 pcs - 11.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs