+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM837/FUSE-0.63

Fuse; 630mA; 500V


Manufacturer: BRYMEN

Manufacturer part number:
BM837/FUSE-0.63
TME Symbol:
BM837/FUSE-0.63

Specification

Manufacturer
BRYMEN
Type of test accessories
fuse
Current rating
0.63A
Rated voltage
0.5kV
Related items
BM837
Gross weight2.337 g

WATCH VIDEO

See other products in this category: Accessories - Others BRYMEN,
*
BM837/FUSE-0.63
0 in TME stock
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.