+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM837/FUSE-15A

Fuse; 15A; 600V


Manufacturer: BRYMEN

Manufacturer part number:
BM837/FUSE-15A
TME Symbol:
BM837/FUSE-15A

Specification

Manufacturer
BRYMEN
Type of test accessories
fuse
Current rating
15A
Rated voltage
0.6kV
Related items
BM338, BM837
Gross weight7.51 g

WATCH VIDEO

See other products in this category: Accessories - Others BRYMEN,
*
BM837/FUSE-15A
0 in TME stock
Net price for quantities from 1 pcs - 8.64 USDGross price for quantities from 1 pcs - 8.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.