+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM859/FUSE-1A

Fuse; 1A; 600V


Manufacturer: BRYMEN

Manufacturer part number:
BM859/FUSE-1A
TME Symbol:
BM859/FUSE-1A

Specification

Manufacturer
BRYMEN
Type of test accessories
fuse
Current rating
1A
Rated voltage
0.6kV
Related items
BM859
Gross weight7.71 g

WATCH VIDEO

See other products in this category: Accessories - Others BRYMEN,
*
BM859/FUSE-1A
0 in TME stock
Net price for quantities from 1 pcs - 7.76 USDGross price for quantities from 1 pcs - 7.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.