+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM90350

Tip: wire pin; Ø: 2.7mm; 4÷6mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM90350
TME Symbol:
BM90350

Specification

Manufacturer
BM GROUP
Type of tip
wire pin
Diameter
2.7mm
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Length
14mm
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
PVC
Gross weight2.194 g
Certificates
EAN code8013629903500
See other products in this category: Insulated terminals BM GROUP,
*
BM90350
30 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 50 pcs