+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM91602

Tip: bootlace ferrule; insulated; copper; 0.75mm2; 8mm; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM91602
TME Symbol:
BM91602

Specification

Manufacturer
BM GROUP
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
0.75mm2
Bit length
8mm
Insulator material
polypropylene
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
grey
Max ambient temperature
105°C
Conform to the norm
DIN 46228-4
Kind of package
tape
Gross weight0.108 g
Certificates
EAN code8013629916029
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM91602
8000 in TME stock
Net price for quantities from 1000 pcs - 2.87 USDGross price for quantities from 1000 pcs - 2.87 USD
Net price for quantities from 10000 pcs - 2.58 USDGross price for quantities from 10000 pcs - 2.58 USD
Net price for quantities from 100000 pcs - 2.23 USDGross price for quantities from 100000 pcs - 2.23 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerReel = 10 000 pcs