+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM9200

Connector: terminal block; 400V; screw terminal; brass; natural


Manufacturer: BM GROUP

Manufacturer part number:
BM9200
TME Symbol:
BM9200

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
0.4kV
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Colour
natural
Body material
polypropylene
Length
93.7mm
Wire cross-section
2.5mm2
Number of ways
12
Number of terminals
24
Conform to the norm
CE ENEC
Height
14.7mm
Width
35.2mm
Connectors features
may be easily broken into smaller fragments
Operating temperature
max. 85°C
Gross weight19.11 g
Certificates
EAN code8013629920002
See other products in this category: Terminal blocks BM GROUP,
*
BM9200
1599 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Packaging method by the manufacturer:Cardboard = 50 pcs