+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM9203

Connector: terminal block; 450V; screw terminal; Contacts: brass


Manufacturer: BM GROUP

Manufacturer part number:
BM9203
TME Symbol:
BM9203

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
450V
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Colour
natural
Body material
polypropylene
Mounting hole diameter
6mm
Length
175.5mm
Wire cross-section
16mm2
Number of ways
12
Number of terminals
24
Conform to the norm
CE ENEC
Height
22.5mm
Width
20.5mm
Connectors features
may be easily broken into smaller fragments
Operating temperature
max. 85°C
Gross weight82.83 g
Certificates
EAN code8013629492035
See other products in this category: Terminal blocks BM GROUP,
*
BM9203
169 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 12 pcs - 2.94 USDGross price for quantities from 12 pcs - 2.94 USD
Net price for quantities from 25 pcs - 2.57 USDGross price for quantities from 25 pcs - 2.57 USD
Packaging method by the manufacturer:Cardboard = 25 pcs