+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM9204

Connector: terminal block; power supply; 500V; screw terminal


Manufacturer: BM GROUP

Manufacturer part number:
BM9204
TME Symbol:
BM9204

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Connector family
power supply
Rated voltage
0.5kV
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Colour
natural
Body material
polypropylene
Mounting hole diameter
7.2mm
Length
228mm
Wire cross-section
25mm2
Number of ways
12
Number of terminals
24
Conform to the norm
CE ENEC
Height
33.5mm
Width
16mm
Connectors features
may be easily broken into smaller fragments
Operating temperature
max. 85°C
Gross weight234.6 g
Certificates
EAN code8013629920408
See other products in this category: Terminal blocks BM GROUP,
*
BM9204
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.52 USDGross price for quantities from 1 pcs - 8.52 USD
Net price for quantities from 5 pcs - 7.58 USDGross price for quantities from 5 pcs - 7.58 USD
Net price for quantities from 10 pcs - 6.64 USDGross price for quantities from 10 pcs - 6.64 USD
Packaging method by the manufacturer:Bag = 10 pcs