+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 92FS5

Connector: terminal block; 250V; with wire protector; brown


Manufacturer: BM GROUP

Manufacturer part number:
BM 92FS5
TME Symbol:
BM92FS5

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
0.25kV
Connector variant
with wire protector
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Contact plating
nickel plated
Colour
brown
Flammability rating
UL94V-0
Body material
polyamide, polyamide 66
Wire size
20AWG...16AWG
Mounting hole diameter
2.6mm
Length
37.5mm
Wire cross-section
2.5mm2
Number of ways
5
Number of terminals
10
Conform to the norm
CE CSA EN UL
Height
15.3mm
Width
15.2mm
Connectors features
may be easily broken into smaller fragments
Kind of material
fiber glass reinforced
Operating temperature
max. 140°C
Gross weight9.3 g
Certificates
EAN code8013629419254
See other products in this category: Terminal blocks BM GROUP,
*
BM 92FS5
0 in TME stock
Net price for quantities from 1250 pcs - 0.61 USDGross price for quantities from 1250 pcs - 0.61 USD
No. of pieces (Multiplicity: 1 250)
Minimum order quantity: 1 250.
Multiplicity: 1 250.