+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 92GFCS

Connector: terminal block; power supply; 250V; screw terminal


Manufacturer: BM GROUP

Manufacturer part number:
BM 92GFCS
TME Symbol:
BM92GFCS

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Connector family
power supply
Rated voltage
0.25kV
Connector variant
with wire protector
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Contact plating
nickel plated
Colour
brown
Flammability rating
UL94V-0
Body material
polyamide, polyamide 66
Wire size
20AWG...16AWG
Mounting hole diameter
2.6mm
Length
93.5mm
Wire cross-section
2.5mm2
Number of ways
12
Number of terminals
24
Conform to the norm
CE CSA EN UL
Height
15.3mm
Width
15.2mm
Connectors features
may be easily broken into smaller fragments
Kind of material
fiber glass reinforced
Operating temperature
max. 140°C
Gross weight22.16 g
Certificates
EAN code8013629404922
See other products in this category: Terminal blocks BM GROUP,
*
BM 92GFCS
146 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 50 pcs - 2.02 USDGross price for quantities from 50 pcs - 2.02 USD
Net price for quantities from 200 pcs - 1.80 USDGross price for quantities from 200 pcs - 1.80 USD
Net price for quantities from 1000 pcs - 1.59 USDGross price for quantities from 1000 pcs - 1.59 USD
Packaging method by the manufacturer:
Cardboard = 50 pcs