+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM935493

Tip: ring tube; M12; Ø: 13mm; 240mm2; crimped; for cable; insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM935493
TME Symbol:
BM935493

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M12
Ring inside diameter
13mm
Wire cross-section
240mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
black
Contact material
copper
Wire size
500AWG
Insulator material
polyamide
Operating temperature
125°C
Gross weight161.2 g
Certificates
EAN code8013629554931
See other products in this category: Insulated terminals BM GROUP,
*
BM935493
25 in TME stock
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 7.13 USD
Net price for quantities from 10 pcs - 6.34 USDGross price for quantities from 10 pcs - 6.34 USD
Net price for quantities from 100 pcs - 5.54 USDGross price for quantities from 100 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs