+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 93FS5

Connector: terminal block; 400V; with wire protector; brown; 4mm2


Manufacturer: BM GROUP

Manufacturer part number:
BM 93FS5
TME Symbol:
BM93FS5

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
0.4kV
Connector variant
with wire protector
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Contact plating
nickel plated
Colour
brown
Flammability rating
UL94V-0
Body material
polyamide, polyamide 66
Wire size
18AWG...12AWG
Mounting hole diameter
3.3mm
Length
46.6mm
Wire cross-section
4mm2
Number of ways
5
Number of terminals
10
Conform to the norm
CE CSA EN UL
Height
17.5mm
Width
20.5mm
Connectors features
may be easily broken into smaller fragments
Kind of material
fiber glass reinforced
Operating temperature
max. 150°C
Gross weight16.2 g
Certificates
EAN code8013629452930
See other products in this category: Terminal blocks BM GROUP,
*
BM 93FS5
475 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 20 pcs - 1.24 USDGross price for quantities from 20 pcs - 1.24 USD
Net price for quantities from 750 pcs - 1.11 USDGross price for quantities from 750 pcs - 1.11 USD
Net price for quantities from 1500 pcs - 0.97 USDGross price for quantities from 1500 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.