+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of connector | terminal block | |
Connector family | power supply | |
Rated voltage | 450V | |
Mechanical mounting | for cable | |
Electrical mounting | screw terminal | |
Contact material | brass | |
Colour | blue | |
Flammability rating | UL94V-0 | |
Body material | polycarbonate | |
Wire cross-section | 16mm2 | |
Number of ways | 1 | |
Number of terminals | 2 | |
Height | 24.5mm | |
Width | 20.5mm | |
Operating temperature | max. 85°C |