+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM9425

Connector: terminal block; power supply; 450V; for cable; brass


Manufacturer: BM GROUP

Manufacturer part number:
BM9425
TME Symbol:
BM9425

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Connector family
power supply
Rated voltage
450V
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Colour
blue
Flammability rating
UL94V-0
Body material
polycarbonate
Wire cross-section
25mm2
Number of ways
1
Number of terminals
2
Height
25.4mm
Width
25mm
Operating temperature
max. 85°C
Gross weight14.77 g
Certificates
EAN code8013629494251
See other products in this category: Terminal blocks BM GROUP,
*
BM9425
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 40 pcs - 1.78 USDGross price for quantities from 40 pcs - 1.78 USD
Net price for quantities from 80 pcs - 1.57 USDGross price for quantities from 80 pcs - 1.57 USD
Packaging method by the manufacturer:Cardboard = 20 pcs