+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 9516

Connector: terminal block; 450V; hot condition; screw terminal

Manufacturer: BM GROUP

Manufacturer part number:
BM 9516
TME Symbol:
BM9516

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
450V
Connector variant
hot condition
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Colour
natural
Body material
ceramics
Length
10mm
Wire cross-section
4mm2
Number of ways
1
Number of terminals
2
Conform to the norm
CE CSA UL
Height
18.5mm
Width
25mm
Operating temperature
max. 300°C
Gross weight11.91 g
Certificates
EAN code8013629495166
See other products in this category: Terminal blocks BM GROUP,
*
BM 9516
0 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 234 pcs - 0.86 USDGross price for quantities from 234 pcs - 0.86 USD
Net price for quantities from 1053 pcs - 0.76 USDGross price for quantities from 1053 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 117 pcs