+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 9520

Connector: terminal block; 450V; hot condition; screw terminal


Manufacturer: BM GROUP

Manufacturer part number:
BM 9520
TME Symbol:
BM9520

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
450V
Connector variant
hot condition
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Colour
natural
Body material
ceramics
Length
24mm
Wire cross-section
6mm2
Number of ways
2
Number of terminals
4
Conform to the norm
CE CSA UL
Height
20.5mm
Width
26mm
Operating temperature
max. 300°C
Gross weight28.8 g
Certificates
EAN code8013629495203
See other products in this category: Terminal blocks BM GROUP,
*
BM 9520
441 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.86 USDGross price for quantities from 50 pcs - 1.86 USD
Net price for quantities from 216 pcs - 1.59 USDGross price for quantities from 216 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 54 pcs