+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 994

Connector: terminal block; 450V; end connector; for cable; blue

Manufacturer: BM GROUP

Manufacturer part number:
BM 994
TME Symbol:
BM994

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
450V
Connector variant
end connector
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Colour
blue
Flammability rating
UL94V-0
Body material
polycarbonate
Wire cross-section
10mm2
Number of ways
10
Number of terminals
10
Conform to the norm
CE CSA EN UL
Height
26mm
Width
26mm
Connectors features
may be easily broken into smaller fragments
Operating temperature
max. 85°C
Gross weight64.4 g
Certificates
EAN code8013629419940
See other products in this category: Terminal blocks BM GROUP,
*
BM 994
26 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 200 pcs - 3.55 USDGross price for quantities from 200 pcs - 3.55 USD
Net price for quantities from 1000 pcs - 3.11 USDGross price for quantities from 1000 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs