+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM9981

Connector: terminal block; 750V; for cable; screw terminal; blue


Manufacturer: BM GROUP

Manufacturer part number:
BM9981
TME Symbol:
BM9981

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
750V
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Colour
blue
Flammability rating
UL94V-0
Body material
polycarbonate
Wire cross-section
2.5...6mm2/6...16mm2
Number of ways
1
Number of terminals
6
Height
24mm
Width
48mm
Operating temperature
max. 85°C
Gross weight36.17 g
Certificates
EAN code8013629499812
See other products in this category: Terminal blocks BM GROUP,
*
BM9981
273 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 12 pcs - 3.72 USDGross price for quantities from 12 pcs - 3.72 USD
Net price for quantities from 25 pcs - 3.25 USDGross price for quantities from 25 pcs - 3.25 USD
Packaging method by the manufacturer:Cardboard = 25 pcs