+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BM B9021

Connector: pluggable terminal block; screw terminal; male; 16A


Manufacturer: BM GROUP

Manufacturer part number:
BM B9021
TME Symbol:
BMB9021

Specification

Manufacturer
BM GROUP
Type of connector
pluggable terminal block
Electrical mounting
screw terminal
Kind of connector
male
Connector family
power supply
Current rating
16A
Rated voltage
0.4kV
Number of ways
2
Wire cross-section
2.5mm2
Mechanical mounting
for cable
Colour
white
Locking system
latch
Contact plating
tinned
Kit contents
connectors
Contact material
brass
Gross weight6.17 g
Certificates
EAN code8013629249219
See other products in this category: AC connectors - others BM GROUP,
*
BM B9021
451 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 20 pcs - 0.99 USDGross price for quantities from 20 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
Packaging method by the manufacturer:
Bag = 100 pcs