+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

GBS024STR

Heat shrink sleeve; glueless; 2: 1; 2.4mm; L: 1m; transparent


Manufacturer: BM GROUP

Manufacturer part number:
GBS024STR
TME Symbol:
BMGBS024STR

Specification

Manufacturer
BM GROUP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
2.4mm
Length
1m
Colour
transparent
Material
polyolefine
Diameter after shrinking
1.25mm
Gross weight3.8 g
Certificates
EAN code8013629253896
See other products in this category: Heat Shrink Tubes BM GROUP,
*
GBS024STR
0 in TME stock
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 75 pcs - 0.64 USDGross price for quantities from 75 pcs - 0.64 USD
Net price for quantities from 125 pcs - 0.56 USDGross price for quantities from 125 pcs - 0.56 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.