+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBS032BBL

Heat shrink sleeve; glueless; 2: 1; 3.2mm; blue; polyolefine; reel

Manufacturer: BM GROUP

Manufacturer part number:
GBS032BBL
TME Symbol:
BMGBS032BBL

Specification

Manufacturer
BM GROUP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
3.2mm
Colour
blue
Material
polyolefine
Diameter after shrinking
1.5mm
Kind of package
reel
Package contents
200m
Gross weight3.782 g
Certificates
EAN code8013629252615
See other products in this category: Heat Shrink Tubes BM GROUP,
*
GBS032BBL
0 in TME stock
Net price for quantities from 200 m - 0.23 USDGross price for quantities from 200 m - 0.23 USD
Net price for quantities from 600 m - 0.20 USDGross price for quantities from 600 m - 0.20 USD
Net price for quantities from 1000 m - 0.19 USDGross price for quantities from 1000 m - 0.19 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerReel = 200 m