+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GBS064MNE

Heat shrink sleeve; glueless; 2: 1; 6.4mm; L: 9m; black; polyolefine


Manufacturer: BM GROUP

Manufacturer part number:
GBS064MNE
TME Symbol:
BMGBS064MNE

Specification

Manufacturer
BM GROUP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Length
9m
Colour
black
Material
polyolefine
Diameter after shrinking
3mm
Kind of package
cardboard packaging
Gross weight164.04 g
Certificates
EAN code8013629253162
See other products in this category: Heat Shrink Tubes BM GROUP,
*
GBS064MNE
22 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 8.77 USDGross price for quantities from 1 rol - 8.77 USD
Net price for quantities from 10 rol - 7.90 USDGross price for quantities from 10 rol - 7.90 USD
Net price for quantities from 50 rol - 7.02 USDGross price for quantities from 50 rol - 7.02 USD