+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GCP020MNE

Braid; ØBraid : 14÷30nom.20mm; polyester; black; L: 50m; UL94V-2


Manufacturer: BM GROUP

Manufacturer part number:
GCP020MNE
TME Symbol:
BMGCP020MNE

Specification

Manufacturer
BM GROUP
Type of cable accessories
braid
Braid diameter
14...30 nom. 20mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Length
50m
Flammability rating
UL94V-2
Operating temperature
-50...125°C
Gross weight858.9 g
EAN code8013629260924
See other products in this category: Conduits BM GROUP,
*
GCP020MNE
23 in TME stock
Net price for quantities from 1 rol - 49.39 USDGross price for quantities from 1 rol - 49.39 USD
Net price for quantities from 10 rol - 41.67 USDGross price for quantities from 10 rol - 41.67 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.