+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GCP030MGR

Braid; ØBraid : 20÷50nom.30mm; polyester; grey; L: 50m; UL94V-2


Manufacturer: BM GROUP

Manufacturer part number:
GCP030MGR
TME Symbol:
BMGCP030MGR

Specification

Manufacturer
BM GROUP
Type of cable accessories
braid
Braid diameter
20...50 nom. 30mm
Material
polyester
Colour
grey
Cable accessories application
binding cables into bundles, wires protection against damage
Length
50m
Flammability rating
UL94V-2
Operating temperature
-50...125°C
Gross weight1.1376 kg
EAN code8013629260931
See other products in this category: Conduits BM GROUP,
*
GCP030MGR
4 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 72.53 USDGross price for quantities from 1 rol - 72.53 USD
Net price for quantities from 5 rol - 65.73 USDGross price for quantities from 5 rol - 65.73 USD
Net price for quantities from 10 rol - 61.19 USDGross price for quantities from 10 rol - 61.19 USD