+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GCP040MNE

Braid; ØBraid : 30÷60nom.40mm; polyester; black; L: 50m; UL94V-2


Manufacturer: BM GROUP

Manufacturer part number:
GCP040MNE
TME Symbol:
BMGCP040MNE

Specification

Manufacturer
BM GROUP
Type of cable accessories
braid
Braid diameter
30...60 nom. 40mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Length
50m
Flammability rating
UL94V-2
Operating temperature
-50...125°C
Gross weight1.5479 kg
EAN code8013629260979
See other products in this category: Conduits BM GROUP,
*
GCP040MNE
23 in TME stock
Net price for quantities from 1 rol - 102.20 USDGross price for quantities from 1 rol - 102.20 USD
Net price for quantities from 5 rol - 92.61 USDGross price for quantities from 5 rol - 92.61 USD
Net price for quantities from 10 rol - 86.23 USDGross price for quantities from 10 rol - 86.23 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 rol