+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM M9021

Connector: pluggable terminal block; screw terminal; male; 16A

Manufacturer: BM GROUP

Manufacturer part number:
BM M9021
TME Symbol:
BMM9021

Specification

Manufacturer
BM GROUP
Type of connector
pluggable terminal block
Electrical mounting
screw terminal
Kind of connector
male
Current rating
16A
Rated voltage
0.4kV
Number of ways
2
Wire cross-section
2.5mm2
Mechanical mounting
for cable
Colour
brown
Locking system
latch
Contact plating
tinned
Kit contents
connectors
Contact material
brass
Gross weight6.73 g
Certificates
EAN code8013629490215
See other products in this category: AC connectors - others BM GROUP,
*
BM M9021
633 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 20 pcs - 1.02 USDGross price for quantities from 20 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs