+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M932

Snap handle; polyamide; black; Mounting hole: Ø8mm; Cable P-clips


Manufacturer: BM GROUP

Manufacturer part number:
M932
TME Symbol:
BMM932

Specification

Manufacturer
BM GROUP
Type of cable accessories
snap handle
Body material
polyamide
Body colour
black
Mounting hole dimensions
Ø8mm
Panel thickness
0.6...1.5mm
Cable accessories application
Cable P-clips
A dimension
44.3mm
C dimension
14.5mm
B dimension
14.6mm
Dimensions
Gross weight6.73 g
Certificates
EAN code8013629419322
See other products in this category: Cable Holders BM GROUP,
*
M932
2559 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Packaging method by the manufacturer:Bag = 100 pcs