+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM M94CS

Connector: terminal block; 400V; with wire protector; brass; 6mm2


Manufacturer: BM GROUP

Manufacturer part number:
BM M94CS
TME Symbol:
BMM94CS

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
0.4kV
Connector variant
with wire protector
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Contact plating
nickel plated
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide 66
Wire size
18AWG...10AWG
Mounting hole diameter
3.15mm
Length
140mm
Wire cross-section
6mm2
Number of ways
12
Number of terminals
24
Conform to the norm
CE CSA EN UL
Height
20.7mm
Width
23mm
Connectors features
may be easily broken into smaller fragments
Operating temperature
max. 125°C
Gross weight51.09 g
Certificates
EAN code8013629401945
See other products in this category: Terminal blocks BM GROUP,
*
BM M94CS
197 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 20 pcs - 2.86 USDGross price for quantities from 20 pcs - 2.86 USD
Net price for quantities from 100 pcs - 2.53 USDGross price for quantities from 100 pcs - 2.53 USD
Net price for quantities from 1000 pcs - 2.20 USDGross price for quantities from 1000 pcs - 2.20 USD
Packaging method by the manufacturer:Cardboard = 50 pcs