+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QHEP02006

Support insulator; L: 20mm; Ø: 14mm; 800V; UL94V-0; Thread len: 5mm


Manufacturer: BM GROUP

Manufacturer part number:
QHEP02006
TME Symbol:
BMQHEP02006

Specification

Manufacturer
BM GROUP
Type of mounting element
support insulator
Length
20mm
Diameter
14mm
Operating voltage
800V
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
5mm
Body colour
red
Internal thread
M6
Internal parts material
steel
Shape
spherical roller
Operating temperature
-40...135°C
Gross weight10.86 g
EAN code8013629262171
See other products in this category: Support insulators BM GROUP,
*
QHEP02006
277 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.37 USDGross price for quantities from 50 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs