+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QHEP03006

Support insulator; L: 30mm; Ø: 24mm; 1.2kV; UL94V-0; Thread len: 9mm


Manufacturer: BM GROUP

Manufacturer part number:
QHEP03006
TME Symbol:
BMQHEP03006

Specification

Manufacturer
BM GROUP
Type of mounting element
support insulator
Length
30mm
Diameter
24mm
Operating voltage
1.2kV
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
9mm
Body colour
red
Internal thread
M6
Internal parts material
steel
Shape
spherical roller
Operating temperature
-40...135°C
Gross weight44.38 g
EAN code8013629262201
See other products in this category: Support insulators BM GROUP,
*
QHEP03006
276 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs