+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QHEP07012

Support insulator; L: 70mm; Ø: 41mm; 2.8kV; UL94V-0; Body: red


Manufacturer: BM GROUP

Manufacturer part number:
QHEP07012
TME Symbol:
BMQHEP07012

Specification

Manufacturer
BM GROUP
Type of mounting element
support insulator
Length
70mm
Diameter
41mm
Operating voltage
2.8kV
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
22mm
Body colour
red
Internal thread
M12
Internal parts material
steel
Shape
spherical roller
Operating temperature
-40...135°C
Gross weight267.44 g
EAN code8013629262393
See other products in this category: Support insulators BM GROUP,
*
QHEP07012
0 in TME stock
Net price for quantities from 1 pcs - 7.74 USDGross price for quantities from 1 pcs - 7.74 USD
Net price for quantities from 4 pcs - 7.02 USDGross price for quantities from 4 pcs - 7.02 USD
Net price for quantities from 12 pcs - 6.53 USDGross price for quantities from 12 pcs - 6.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs