+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMSC3745

Cable tie; L: 360mm; W: 4.6mm; stainless steel AISI 304; 450N

Manufacturer: BM GROUP

Manufacturer part number:
BMSC3745
TME Symbol:
BMSC3745

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.36m
Tie width
4.6mm
Tie material
stainless steel AISI 304
Tie strength
450N
Loop diameter max
112.8mm
Plating material
polyester
Operating temperature
-60...300°C
Gross weight3.91 g
Certificates
EAN code8013629250611
See other products in this category: Cable Ties – Metal BM GROUP,
*
BMSC3745
300 in TME stock
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.22 USDGross price for quantities from 5000 pcs - 0.22 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs