+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMXEHC0200

Automation module: pulse counter; OUT: 2; IN: 2; X80; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
BMXEHC0200
TME Symbol:
BMXEHC0200

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
pulse counter
Number of outputs
2
Number of inputs
2
Manufacturer series
X80
Operating temperature
0...60°C
IP rating
IP20
Gross weight140 g
EAN code3595863910148
See other products in this category: PLC Drivers SCHNEIDER ELECTRIC,
See other products from this series.:
*
BMXEHC0200
0 in TME stock
Net price for quantities from 1 pcs - 691.88 USDGross price for quantities from 1 pcs - 691.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.