+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BNX005-11

Filter: anti-interference; 50VDC; THT; 12.5x12x11mm


Manufacturer: MURATA

Manufacturer part number:
BNX005-11
TME Symbol:
BNX005-11

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Max. operating current
15A
Operating voltage
50V DC
Mounting
THT
Body dimensions
12.5x12x11mm
Attenuation
40dB @ 1MHz...1GHz
Min. insulation resistance
0.1GΩ
Dielectric strength
125V
Filter application
as anti-interference filters in switched mode power supplies
Manufacturer series
BNX
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight3.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT suppression filters MURATA,
See other products from this series.:
*
BNX005-11
1572 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 5 pcs - 5.00 USDGross price for quantities from 5 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.53 USDGross price for quantities from 10 pcs - 4.53 USD
Net price for quantities from 25 pcs - 4.29 USDGross price for quantities from 25 pcs - 4.29 USD
Net price for quantities from 50 pcs - 4.10 USDGross price for quantities from 50 pcs - 4.10 USD
Net price for quantities from 100 pcs - 3.96 USDGross price for quantities from 100 pcs - 3.96 USD
Net price for quantities from 200 pcs - 3.84 USDGross price for quantities from 200 pcs - 3.84 USD
Net price for quantities from 300 pcs - 3.76 USDGross price for quantities from 300 pcs - 3.76 USD
Net price for quantities from 500 pcs - 3.69 USDGross price for quantities from 500 pcs - 3.69 USD
Net price for quantities from 1000 pcs - 3.63 USDGross price for quantities from 1000 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs