+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BNX016-01

Filter: anti-interference; wideband; 25VDC; THT; 12x8x11mm


Manufacturer: MURATA

Manufacturer part number:
BNX016-01
TME Symbol:
BNX016-01

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Kind of filter
wideband
Max. operating current
15A
Operating voltage
25V DC
Mounting
THT
Body dimensions
12x8x11mm
Attenuation
40dB @ 1MHz...1GHz
Min. insulation resistance
50MΩ
Dielectric strength
62.5V
Filter application
as anti-interference filters in switched mode power supplies
Manufacturer series
BNX
Operating temperature
-40...125°C
Dimensions
Schematic diagram
Gross weight2.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT suppression filters MURATA,
See other products from this series.:
*
BNX016-01
986 in TME stock
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 10 pcs - 2.82 USDGross price for quantities from 10 pcs - 2.82 USD
Net price for quantities from 25 pcs - 2.55 USDGross price for quantities from 25 pcs - 2.55 USD
Net price for quantities from 50 pcs - 2.34 USDGross price for quantities from 50 pcs - 2.34 USD
Net price for quantities from 100 pcs - 2.14 USDGross price for quantities from 100 pcs - 2.14 USD
Net price for quantities from 150 pcs - 2.01 USDGross price for quantities from 150 pcs - 2.01 USD
Net price for quantities from 300 pcs - 1.82 USDGross price for quantities from 300 pcs - 1.82 USD
Net price for quantities from 600 pcs - 1.61 USDGross price for quantities from 600 pcs - 1.61 USD
Net price for quantities from 750 pcs - 1.55 USDGross price for quantities from 750 pcs - 1.55 USD
Net price for quantities from 1050 pcs - 1.45 USDGross price for quantities from 1050 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs