+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BNX024H01K

Filter: anti-interference; 50VDC; SMD; 12.1x9.1x3.5mm

NEW

Manufacturer: MURATA

Manufacturer part number:
BNX024H01K
TME Symbol:
BNX024H01K

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Max. operating current
20A
Operating voltage
50V DC
Mounting
SMD
Body dimensions
12.1x9.1x3.5mm
Attenuation
35dB @ 100kHz...1GHz
Min. insulation resistance
0.1GΩ
Dielectric strength
125V
Filter application
as anti-interference filters in switched mode power supplies
Manufacturer series
BNX
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT suppression filters MURATA,
See other products from this series.:
*
BNX024H01K
0 in TME stock
Net price for quantities from 1500 pcs - 2.09 USDGross price for quantities from 1500 pcs - 2.09 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.