+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12533

Wrench: imbus Torx®-set; inch; 3pcs; Kit: 12587,12589,12634


Manufacturer: BONDHUS

Manufacturer part number:
12533
TME Symbol:
BONDHUS-12533

Specification

Manufacturer
BONDHUS
Type of wrench
imbus Torx® - set
Kind of wrench
inch
Quantity in set/package
3pcs.
Spanner size - inch
  • HEX 1/4"
  • HEX 1/8"
  • HEX 3/16"
  • HEX 3/32"
  • HEX 5/32"
  • HEX 5/64"
  • HEX 7/32"
  • HEX 7/64"
  • HEX 9/64"
Spanner size
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • TX9
  • TX10
  • TX15
  • TX20
  • TX25
  • TX27
  • TX30
  • TX40
Kit contents
  • 12587
  • 12589
  • 12634
Gross weight469.3 g
See other products in this category: Wrenches Sets BONDHUS,
*
12533
3 in TME stock
Net price for quantities from 1 set - 38.30 USDGross price for quantities from 1 set - 38.30 USD
Net price for quantities from 3 set - 34.34 USDGross price for quantities from 3 set - 34.34 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.