+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12540

Tools set: general purpose; hex key,Phillips; 5pcs.


Manufacturer: BONDHUS

Manufacturer part number:
12540
TME Symbol:
BONDHUS-12540

Specification

Manufacturer
BONDHUS
Type of tools set
general purpose
Kind of wrench
hex key, Phillips
Quantity in set/package
5pcs.
Spanner size
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
Gross weight118 g
EAN code37231125400
See other products in this category: Wrenches Sets BONDHUS,
*
12540
5 in TME stock
Net price for quantities from 1 set - 10.79 USDGross price for quantities from 1 set - 10.79 USD
Net price for quantities from 3 set - 9.68 USDGross price for quantities from 3 set - 9.68 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.