+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12544

Wrench: imbus Torx®-set; 2pcs.


Manufacturer: BONDHUS

Manufacturer part number:
12544
TME Symbol:
BONDHUS-12544

Specification

Manufacturer
BONDHUS
Type of wrench
imbus Torx® - set
Quantity in set/package
2pcs.
Spanner size
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • TX9
  • TX10
  • TX15
  • TX20
  • TX25
  • TX27
  • TX30
  • TX40
Gross weight317.8 g
See other products in this category: Wrenches Sets BONDHUS,
*
12544
0 in TME stock
Net price for quantities from 1 set - 25.18 USDGross price for quantities from 1 set - 25.18 USD
Net price for quantities from 3 set - 22.57 USDGross price for quantities from 3 set - 22.57 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.