+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12913

Wrench: hex key; inch,spherical; HEX 5/16"; Overall len: 152mm


Manufacturer: BONDHUS

Manufacturer part number:
12913
TME Symbol:
BONDHUS-12913

Specification

Manufacturer
BONDHUS
Type of wrench
hex key
Kind of wrench
inch, spherical
Spanner size - inch
HEX 5/16"
Overall length
152mm
Material
ProTanium®, steel
Gross weight78 g
EAN code37231129132
See other products in this category: Hex and Torx keys BONDHUS,
*
12913
0 in TME stock
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 3 pcs - 3.38 USDGross price for quantities from 3 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.