+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BOOST-ADS7042

Expansion board; Comp: ADS7042; BoosterPack; A/D converter

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BOOST-ADS7042
TME Symbol:
BOOST-ADS7042

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of accessories for development kits
expansion board
Components
ADS7042
Connection
pin strips, SMA
Related items
MSP-EXP430FR4133
Manufacturer series
BoosterPack
Kind of module
A/D converter
Supply voltage
  • 3.3V DC
Gross weight25 g
Certificates
See other products in this category: Add-on boards TEXAS INSTRUMENTS,
See other products from this series.:
*
BOOST-ADS7042
0 in TME stock
Net price for quantities from 1 pcs - 83.34 USDGross price for quantities from 1 pcs - 83.34 USD
No. of pieces (Multiplicity: 1)