+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BOOSTXL-DRV8301

Expansion board; Comp: CSD18533Q5A,DRV8301; BoosterPack; 6÷24VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BOOSTXL-DRV8301
TME Symbol:
BOOSTXL-DRV8301

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of accessories for development kits
expansion board
Components
CSD18533Q5A, DRV8301
Connection
pin strips, screw
Manufacturer series
BoosterPack
Kind of module
brushless motor driver
Output current
10A
Supply voltage
  • 6...24V DC
Gross weight182.9 g
Certificates
See other products in this category: Add-on boards TEXAS INSTRUMENTS,
See other products from this series.:
*
BOOSTXL-DRV8301
0 in TME stock
Net price for quantities from 1 pcs - 122.12 USDGross price for quantities from 1 pcs - 122.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.