+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BOOSTXL-RS232

Expansion board; Comp: TRS3122E; BoosterPack; RS232


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BOOSTXL-RS232
TME Symbol:
BOOSTXL-RS232

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of accessories for development kits
expansion board
Components
TRS3122E
Connection
D-Sub 9pin, pin strips
Manufacturer series
BoosterPack
Kind of module
RS232
Interface
  • GPIO
  • RS232
  • UART
Supply voltage
  • 1.8V DC
  • 3.3V DC
Gross weight25 g
Certificates
See other products in this category: Add-on boards TEXAS INSTRUMENTS,
See other products from this series.:
*
BOOSTXL-RS232
0 in TME stock
Net price for quantities from 1 pcs - 40.00 USDGross price for quantities from 1 pcs - 40.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.